| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC24DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC24DTAN |
ABC24DTAN
| Heilind Number: | SULABC24DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC24DTAN |
| ECAD Model: |
Specifications
Detailed Description
ABC24DTAN is a high-performance female connector designed for reliable board-to-board and PCB edge connections. With a pitch of 2.54mm, it features 48 gold-plated contacts made of PPS & Beryllium Copper, ensuring excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various electronic applications. Its through-hole termination method and matte tin plating make installation easy and secure. With an operating temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ABC24DTAN is a compact yet powerful solution for your connectivity needs.

