| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC24DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC24DTAS |
ABC24DTAS
| Heilind Number: | SULABC24DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC24DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper with gold contact plating, this connector ensures reliable conductivity in all conditions. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and side-hole mount type offer versatile installation options, while the through-hole termination method guarantees secure connections. With 48 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Trust in the ABC24DTAS for efficient and durable board-to-board connections.

