ABC24DTBH

Heilind Number:SULABC24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTBH

Detailed Description

Introducing the ABC24DTBH Board To Board Connector, a high-performance solution designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a 3A current rating and 700VAC voltage capability. With 48 positions in a 2-row configuration, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the clearance hole mount type and right-angle orientation facilitate easy installation in tight spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. Perfect for high-reliability applications, the ABC24DTBH is a top choice for engineers seeking quality and performance in their board-to-board connections.