ABC24DTBI

Heilind Number:SULABC24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTBI

Detailed Description

Introducing the ABC24DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it suitable for compact and secure installations. Its 48 gold-plated contact positions, using loop bellow contact type, guarantee excellent conductivity and signal integrity. Meeting stringent quality standards, the connector boasts a wide operating temperature range of -65 to 150°C, making it ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it provides space-saving solutions without compromising performance. Whether in aerospace, telecommunications, or industrial applications, the ABC24DTBI is the perfect choice for seamless board-to-board connections.