ABC24DTBN

Heilind Number:SULABC24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTBN

Detailed Description

Experience seamless connectivity with our high-performance ABC24DTBN Board To Board PCB Connector. Designed for female gender, this connector features two rows for enhanced functionality. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The loop bellow contact type, made of durable beryllium copper with gold plating, guarantees reliable signal transmission even in demanding environments. Operating at a voltage of 700 VAC and an impressive 3A, it meets the most stringent requirements. Its right-angle orientation and no-mounting design offer flexibility in installation. The connector's 48 positions and .18in tail length provide ample connectivity options while its compact size of .61in height and 9.4mm width save valuable space on your board. With termination plating in matte tin, it ensures secure and lasting connections. Built to withstand extreme temperatures from -65 to 150°C, this connector is ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Trust in the ABC24DTBN for efficient and durable board-to-board connections.