ABC24DTKD-S288

Heilind Number:SULABC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DTKD-S288

Detailed Description

ABC24DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a 3A amperage rating and a voltage tolerance of 700VAC, it offers reliable power transmission. The female connector has two rows with 48 positions, making it suitable for complex circuitry. Its clearance hole mount type and card extender termination method allow for easy installation. The contact material is Beryllium Copper with gold plating for enhanced conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures long-term reliability. This product is ideal for aerospace, defense, and other high-reliability applications.