ABC24DTKD

Heilind Number:SULABC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DTKD

Detailed Description

Introducing the ABC24DTKD, a high-performance female connector designed for precision board-to-board and card edge applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it allows for seamless signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The straight orientation and loop bellow contact type provide efficient connectivity in tight spaces, while the thru-hole termination method and clearance hole mount type guarantee secure attachment to PCBs. With 48 positions and a tail length of 4.83mm, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, the ABC24DTKD is a reliable solution for demanding electronic systems.