ABC24DTKH

Heilind Number:SULABC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTKH

Detailed Description

Introducing the ABC24DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold contact plating on Beryllium Copper contacts guarantees optimal signal transmission. The 2.54mm pitch and 48 positions offer ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating ensures secure attachment to the PCB. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the ABC24DTKH for your connectivity needs in aerospace, defense, and industrial applications.