ABC24DTKN

Heilind Number:SULABC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTKN

Detailed Description

The ABC24DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The contact type, Loop Bellow, further enhances its durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Certified for quality and reliability, it is a crucial component in aerospace, defense, and industrial electronics. With matte tin termination plating and compliance with industry standards, the ABC24DTKN ensures long-term performance.