ABC24DTMD

Heilind Number:SULABC24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTMD

Detailed Description

Featuring a robust construction, the ABC24DTMD connector is engineered for high-performance applications. With PPS and Beryllium Copper materials and gold contact plating, it ensures reliable conductivity. This female connector boasts two rows of 48 Loop Bellow contacts, suitable for demanding PCB setups. Cleverly designed for easy installation, it requires a clearance hole mount type and offers a secure thru-hole termination method. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this right-angle connector is perfect for power and signal transmission. Its compact dimensions of .61in in height and 9.4mm in width make it ideal for space-constrained environments. The matte tin termination plating ensures longevity, while its compliance with hi-rel standards underscores its quality. The ABC24DTMD is the ultimate choice for demanding board-to-board and card edge connectivity needs.