ABC24DTMI

Heilind Number:SULABC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTMI

Detailed Description

Introducing the ABC24DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. With contact materials of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it offers reliable power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated contact surfaces guarantee low contact resistance and longevity. With a 2.54mm pitch and 48 positions, it enables efficient signal transmission. Its loop bellow contact type and right-angle orientation further enhance connectivity options. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, the ABC24DTMI is a reliable choice for electronics manufacturers seeking high-quality interconnect solutions.