ABC24DTMN

Heilind Number:SULABC24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DTMN

Detailed Description

Introducing the ABC24DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this female connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The two rows of 48 loop bellow contacts, plated with gold for enhanced connectivity, offer secure and efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its right-angle orientation and no mounting requirement make installation easy. The matte tin termination plating ensures long-term integrity. Measuring at 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust the ABC24DTMN for seamless and high-speed board-to-board connections.