ABC24DTMT

Heilind Number:SULABC24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DTMT

Detailed Description

Introducing the ABC24DTMT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring a dual-row configuration with 48 female contacts made of PPS and beryllium copper, this connector ensures secure and efficient signal transmission. The contact plating of gold guarantees optimal conductivity, while the termination method of thru-hole and mount type threaded offer easy and durable installation. With a pitch of 2.54mm and contact type loop bellow, it provides excellent signal integrity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the ABC24DTMT for robust and dependable connectivity in your electronic systems.