ABC25DCKD-S288

Heilind Number:SULABC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKD-S288

Detailed Description

ABC25DCKD-S288 offers a reliable solution for high-performance board-to-board connections. Made with precision from PPS and Beryllium Copper, this female connector ensures durability and efficient power transmission. Featuring two rows, it guarantees secure connectivity in clearance hole mounting applications. The termination method via Card Extender ensures easy installation. Crafted with Beryllium Copper contacts plated in Gold, it guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it suits various electronic systems. The Loop Bellow contact type and Straddle orientation optimize signal integrity. With 50 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. With termination plating in Matte Tin, it ensures long-term reliability. belonging to the Board to Board PCB Connectors and Card Edge Connectors category, it is a vital component in hi-rel electronics, meeting stringent industry standards. Trust in the acronym ABC25DCKDS288 for seamless and high-quality connectivity in your electronic designs.