ABC25DCKD

Heilind Number:SULABC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DCKD

Detailed Description

Introducing the ABC25DCKD, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 50 positions, this connector is perfect for secure board-to-board or card-edge connections. The female gender and straight orientation ensure easy and reliable installation. With a clearance hole mount type and thru-hole termination method, it offers stability and durability. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, this connector meets the most stringent requirements. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The matte tin termination plating further enhances its performance. Trust the ABC25DCKD for seamless and robust connectivity in your critical electronic systems.