ABC25DCKH

Heilind Number:SULABC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKH

Detailed Description

Introducing the ABC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and straight orientation facilitate easy mating. Boasting 50 positions and a 2.54mm pitch, it allows for secure and precise connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ABC25DCKH sets a new standard for performance and reliability in board-to-board connectivity.