ABC25DCKI-S288

Heilind Number:SULABC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKI-S288

Detailed Description

The ABC25DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 50 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it versatile for various electronic systems. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for critical operations. Its threaded mount type and straddle orientation offer secure and space-efficient installation. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial, aerospace, and military applications, the ABC25DCKI-S288 guarantees high reliability and performance.