| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULABC25DCKI |
ABC25DCKI
| Heilind Number: | SULABC25DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DCKI |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold Contact Plating, 2.54mm Pitch, 700VAC, Loop Bellow Contact Type, Straight Orientation, 50 Positions, .19in Tail Length, -65 - 150°C Operating Temperature Range. With SKU ABC25DCKI, this Board To Board PCB Connector/Card Edge Connector boasts high-quality construction and reliable performance. Featuring matte tin termination plating and a compact design measuring .61in in height and 9.4mm in width, it offers versatility in various electronic applications. Suitable for use in demanding environments, this connector ensures secure and efficient connectivity. Explore its exceptional durability and functionality in your projects today.

