| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULABC25DCKN-S288 |
ABC25DCKN-S288
| Heilind Number: | SULABC25DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 50 positions, ensuring reliable connectivity. Its contact material, beryllium copper, plated with gold, guarantees optimal signal transmission and durability. The loop bellow contact type and card extender termination method offer secure connections in straddle orientation. Operating at a wide temperature range of -65 to 150°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with high reliability standards, the ABC25DCKNS288 is the perfect choice for critical electronic systems.

