ABC25DCKN

Heilind Number:SULABC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKN

Detailed Description

Introducing the ABC25DCKN, a high-performance female board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring robust durability and reliable conductivity. With a pitch of 2.54mm, it offers easy integration into circuit boards. The 50-position, 2-row layout allows for efficient signal transmission. Gold-plated contact pins and loop bellow design guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Its tail length of 4.83mm and low profile height of 15.49mm provide versatility in installation. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The matte tin termination plating ensures secure soldering. Perfect for aerospace, military, and industrial applications, the ABC25DCKN sets a new standard in connectivity.