ABC25DCKS-S288

Heilind Number:SULABC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKS-S288

Detailed Description

Introducing the ABC25DCKS-S288, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector guarantees superior durability and conductivity. Featuring a 2-row, side hole mount design with a card extender termination method, it offers easy and secure installation. The 50 female contacts, made of gold-plated Beryllium Copper, ensure optimal signal transmission at a voltage of 700 VAC and amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its loop bellow contact type and straddle orientation further enhance connectivity. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 4.45mm, it provides a compact yet efficient solution for board-to-board connections. RoHS compliant with matte tin termination plating, the ABC25DCKS-S288 is a reliable choice for high-reliability applications.