ABC25DCKS

Heilind Number:SULABC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKS

Detailed Description

The ABC25DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity in high-voltage environments up to 700 VAC. With a current rating of 3A, it offers efficient power transmission. The two-row design with 50 positions allows for versatile connectivity. Its side-hole mount and thru-hole termination method provide secure and stable attachment to circuit boards. The gold-plated Beryllium Copper contacts guarantee low contact resistance and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. The loop bellow contact type and straight orientation further enhance its performance. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Matte Tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and telecommunications applications, the ABC25DCKS is a top choice for engineers seeking premium quality connectors.