ABC25DCKT-S288

Heilind Number:SULABC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DCKT-S288

Detailed Description

The ABC25DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a compact design, it offers a pitch of 2.54mm and supports a voltage of up to 700VAC, making it suitable for power and signal transmission. The connector, with a 2-row configuration and 50 positions, guarantees efficient data transfer. Its gold-plated contacts and termination method using a card extender provide excellent conductivity and durability. Engineered for versatility, it can be mounted via threading and offers a straddle orientation. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's matte tin termination plating complies with industry standards for RoHS. Trust in the ABC25DCKT-S288 for high-reliability connections in aerospace, defense, and other critical applications.