ABC25DCKT

Heilind Number:SULABC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DCKT

Detailed Description

Introducing the ABC25DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 50 positions, allowing for secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Its straight orientation and threaded mount type provide easy installation. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The termination method is through-hole, with matte tin plating for added corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, the ABC25DCKT is compact yet robust. Perfect for applications where reliability is paramount, this connector is a must-have for any electronic design project.