ABC25DETH

Heilind Number:SULABC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DETH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DETH

Detailed Description

Introducing the ABC25DETH, a high-performance PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 50 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. Gold-plated beryllium copper contacts provide excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation further enhance signal integrity. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the ABC25DETH is a reliable solution for your connectivity needs.