ABC25DEYH

Heilind Number:SULABC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DEYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DEYH

Detailed Description

The ABC25DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts with a pitch of 2.54mm, it ensures reliable connectivity in high-density environments. The cantilever contact type, made of beryllium copper and plated with gold, guarantees excellent conductivity and durability. With a voltage rating of 700VAC and a current rating of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh industrial environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating for added reliability, the ABC25DEYH is a top choice for mission-critical applications in aerospace, defense, and other high-reliability industries.