| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC25DRAH-S734 |
ABC25DRAH-S734
| Heilind Number: | SULABC25DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC25DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it suitable for compact designs. With 50 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in temperatures ranging from -65°C to 150°C, it is ideal for aerospace, defense, and industrial applications. Trust in the ABC25DRAHS734 for secure and efficient board-to-board connections.

