ABC25DRAH-S93

Heilind Number:SULABC25DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRAH-S93

Detailed Description

The ABC25DRAH-S93 PCB connector is a high-performance solution for your board-to-board or card-edge connectivity needs. With a durable construction of PPS and Beryllium Copper, it ensures reliable performance even in demanding environments. Featuring a 2.54mm pitch and 50 positions, it offers ample connectivity options. The Gold-plated Beryllium Copper contacts guarantee efficient signal transmission, while the Matte Tin termination plating ensures secure attachment. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its right-angle orientation and clearance hole mount type facilitate easy installation. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient. Whether in industrial machinery, telecommunications, or aerospace systems, the ABC25DRAH-S93 connector delivers outstanding performance, making it a reliable choice for your projects.