ABC25DRAH

Heilind Number:SULABC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRAH

Detailed Description

Introducing the ABC25DRAH, a high-performance board-to-board connector designed for optimal signal transmission in demanding environments. Made from PPS and Beryllium Copper with Gold plating, this female connector ensures reliable connectivity. Featuring two rows, 50 positions, and a 2.54mm pitch, it offers versatility in PCB assembly. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. Its Right Angle orientation and compact design make it ideal for space-constrained installations. The Matte Tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABC25DRAH is the perfect choice for high-reliability connectivity.