ABC25DRAN-S734

Heilind Number:SULABC25DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRAN-S734

Detailed Description

Introducing the ABC25DRAN-S734 PCB Connector, designed for high-performance applications requiring reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power delivery. The female gender, right-angle orientation, and full bellow contact type make it ideal for secure connections in tight spaces. With two rows and 50 positions, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold provide excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration into PCBs. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Certified for quality and performance, this connector is a reliable choice for demanding applications in aerospace, defense, and industrial sectors.