ABC25DRAN-S93

Heilind Number:SULABC25DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DRAN-S93

Detailed Description

The ABC25DRAN-S93 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capability of 700VAC, it offers safe and efficient power transmission. The two rows of contacts, terminated through holes with gold plating, provide secure and low-resistance connections. Its full bellow contact type and right-angle orientation make it suitable for space-constrained environments. Operating at temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Matte Tin termination plating enhances its durability. Ideal for board-to-board and card edge applications, the ABC25DRANS93 connector is a reliable solution for your connectivity needs.