ABC25DRAN

Heilind Number:SULABC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRAN

Detailed Description

Introducing the ABC25DRAN, a high-performance female connector designed for demanding applications. With PPS & Beryllium Copper construction and Gold contact plating, this connector ensures reliable and efficient power transmission. Featuring 2 rows of 50 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The Full Bellow contact type and Right Angle orientation make it ideal for board-to-board and card edge connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it's suitable for use in a wide range of environments. The connector's termination via Thru Hole method with Matte Tin plating guarantees secure attachment to PCBs. Measuring 10.95mm in height and 8.38mm in width, it's a versatile solution for your connectivity needs. Trust the ABC25DRAN for high-reliability performance in critical systems.