ABC25DRAS-S93

Heilind Number:SULABC25DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DRAS-S93

Detailed Description

Introducing the ABC25DRAS-S93, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a 2.54mm pitch and 50 positions, it offers ample connectivity options for your PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and side hole mount type make it versatile for various installation scenarios. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for critical systems. The matte tin termination plating further enhances its durability. Trust the ABC25DRAS-S93 for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.