ABC25DREH

Heilind Number:SULABC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DREH

Detailed Description

Introducing the ABC25DREH, a high-performance 2-row female connector designed for secure board-to-board PCB and card edge connections. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance even in demanding environments. With a pitch of 2.54mm (.1 in) and a contact type of Full Bellow, it offers precise and efficient connectivity. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, compact design (10.95mm connector height, 8.38mm connector width), and tail length of 5.72mm (.225 in) make it easy to integrate into various electronic systems. Meeting rigorous quality standards, the ABC25DREH is the ideal choice for high-reliability connectivity solutions.