ABC25DREI

Heilind Number:SULABC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DREI

Detailed Description

Introducing the ABC25DREI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. Its straight orientation and threaded mount type make for easy installation. Rated for 3A and 700 VAC, with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for applications where high reliability is essential, the ABC25DREI is a top choice for engineers and designers in need of premium connectivity solutions.