ABC25DREN-S13

Heilind Number:SULABC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DREN-S13

Detailed Description

This PPS and Beryllium Copper female connector, SKU ABC25DREN-S13, boasts a robust amperage rating of 3A and is designed for high-performance applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity in board-to-board setups. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Featuring a full bellow contact type and straddle orientation, it guarantees secure mating. With 50 positions and a voltage rating of 700VAC, this connector is ideal for demanding environments. Its operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhances its suitability for various industries. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient and easy to integrate. This connector is a top choice for reliable and high-speed data transmission in aerospace, telecommunications, and other critical applications.