ABC25DREN-S93

Heilind Number:SULABC25DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DREN-S93

Detailed Description

Introducing the ABC25DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Contact material in beryllium copper with gold plating guarantees excellent conductivity and durability. The termination method is through eyelets, providing secure and reliable connections. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. With a straight orientation and no mounting requirement, installation is convenient. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Ideal for aerospace, defense, and industrial applications, the ABC25DREN-S93 is a reliable solution for your connectivity needs.