ABC25DREN

Heilind Number:SULABC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DREN

Detailed Description

Introducing the ABC25DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of power and signal applications. The termination method via eyelet ensures secure attachment, while the straight orientation and full bellow contact type facilitate easy mating. With a tail length of 5.72mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient without compromising performance. Matte Tin termination plating enhances solderability and corrosion resistance, making it ideal for harsh environments. Rated for an operating temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Perfect for use in aerospace, military, and industrial electronics, the ABC25DREN sets a new standard in connectivity.