ABC25DRES-S13

Heilind Number:SULABC25DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRES-S13

Detailed Description

The ABC25DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with 50 positions, allowing for versatile connectivity options. Its side hole mount and card extender termination method make installation quick and easy. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's full bellow contact type and straddle orientation ensure secure and stable connections. With a tail length of 5.33mm and a compact design, it is perfect for space-constrained applications. The termination plating of matte tin further enhances its durability. Whether used in aerospace, military, or industrial applications, the ABC25DRES-S13 guarantees high reliability and performance.