| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DRES-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC25DRES-S93 |
ABC25DRES-S93
| Heilind Number: | SULABC25DRES-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DRES-S93 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, featuring a 2-row design and side hole mount type, ensures secure and efficient board-to-board PCB connections. With an amperage rating of 3A and 700VAC voltage capacity, it guarantees reliable performance even in demanding environments. The eyelet termination method and gold contact plating enhance conductivity and durability. Its 50 full bellow contacts, operating temperature range of -65 to 150°C, and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for various applications. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for use in high-reliability systems where precision and longevity are paramount.

