Introducing the ABC25DRES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and 50 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its side hole mount and eyelet termination method provide secure attachment, while the straight orientation and full bellow contact type ensure efficient signal transfer. With a compact size (10.95mm height, 8.38mm width), it's ideal for space-constrained PCB layouts. Trust the ABC25DRES for your critical connectivity needs.