ABC25DRMD-S288

Heilind Number:SULABC25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRMD-S288

Detailed Description

Introducing the ABC25DRMD-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector, designed for female gender with two rows and a pitch of 2.54mm, features PPS & Beryllium Copper construction ensuring durability and reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for various applications. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. Its unique Loop Bellow contact type and Straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. The termination method is Card Extender with Matte Tin plating, offering efficient installation. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. With 50 positions and a tail length of 13.84mm, it accommodates multiple connections. Whether for industrial or commercial use, the ABC25DRMD-S288 ensures excellent performance. Upgrade your connectivity with this top-of-the-line connector.