ABC25DRMD-S328

Heilind Number:SULABC25DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRMD-S328

Detailed Description

Introducing the ABC25DRMD-S328, a high-performance PPS and Beryllium Copper female connector designed for board-to-board PCB applications. With a compact two-row design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring gold-plated Beryllium Copper contacts and a loop bellow contact type, it ensures excellent signal transmission with minimal signal loss. The termination method of wire wrap and clearance hole mount type make installation a breeze. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its 50 positions and 14.22mm tail length provide ample connectivity options. The connector is RoHS compliant and is terminated with matte tin plating for added durability. Trust the ABC25DRMD-S328 for seamless board-to-board connections in your electronic designs.