ABC25DRMD

Heilind Number:SULABC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMD

Detailed Description

Introducing the ABC25DRMD, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and featuring beryllium copper contacts with gold plating, this connector ensures optimal conductivity and reliability. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method guarantee secure and efficient installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its straight orientation and loop bellow contact type further enhance functionality. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the ABC25DRMD sets a new standard in connectivity.