ABC25DRMH

Heilind Number:SULABC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMH

Detailed Description

Introducing our PCB connector, ABC25DRMH. Crafted from PPS and Beryllium Copper, this female connector features two rows for efficient connectivity. Its clearance hole mount type and wire wrap termination method ensure secure installation. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power applications. The contact type, Loop Bellow, and straight orientation further enhance performance. With 50 positions and a tail length of 14.22mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in various environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The termination plating with Matte Tin ensures durability. Classified under hi-rel connectors, this product, known by the acronym ABC25DRMH, is a dependable solution for board-to-board and card edge connections.