ABC25DRMN-S288

Heilind Number:SULABC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMN-S288

Detailed Description

Introducing the ABC25DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and gold-plated contact material, it guarantees efficient conductivity. The female connector, with two rows and 50 positions, offers versatile connectivity options. Its card extender termination method and loop bellow contact type cater to seamless integration. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it excels in harsh environments. The matte tin termination plating enhances longevity. Straddle orientation and a compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust the ABC25DRMN-S288 for superior connectivity in critical systems.