ABC25DRMN-S328

Heilind Number:SULABC25DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMN-S328

Detailed Description

Introducing the ABC25DRMN-S328, a high-performance female connector featuring PPS and Beryllium Copper construction for exceptional durability. With a current rating of 3A and a voltage capability of 700VAC, this connector is perfect for demanding applications. It offers 50 positions across 2 rows with a pitch of 2.54mm, ensuring reliable connectivity. The termination method is wire wrap, and the contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating temperature ranges from -65 to 150°C, making it suitable for harsh environments. The straight orientation and no mounting requirement add to its versatility. With a tail length of 14.22mm and a compact design (15.49mm height, 9.4mm width), it's ideal for space-constrained PCB layouts. Trust in the ABC25DRMNS328 for secure and efficient board-to-board connections.