ABC25DRMN

Heilind Number:SULABC25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMN

Detailed Description

The ABC25DRMN is a high-quality PCB connector specifically designed for reliable and durable connections in electronic applications. Featuring a gender of Female and a contact material of Beryllium Copper with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance requirements. Its 50 positions and wire wrap termination method offer versatility in circuit board assembly. Operating smoothly in temperatures ranging from -65 to 150°C, this connector guarantees functionality in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. Perfect for hi-rel applications, the ABC25DRMN is a dependable solution for board-to-board and card edge connections.