ABC25DRMS

Heilind Number:SULABC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMS

Detailed Description

Introducing the ABC25DRMS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various connectivity needs. Utilizing wire wrap termination, it offers secure and stable connections. The contact material of Beryllium Copper with gold plating ensures optimal conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 50 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC25DRMS is a top choice for high-reliability applications.