ABC25DRMT-S288

Heilind Number:SULABC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMT-S288

Detailed Description

The ABC25DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions each, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and card extender termination method, it offers easy installation. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Ideal for applications requiring high reliability and efficiency, the ABC25DRMT-S288 is a top choice for professionals in the field.